Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
28
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 23.99
AED 23.99 Each (ex VAT)
AED 25.19
AED 25.19 Each (inc. VAT)
Wurth Elektronik WR-PHD Series Straight PCB Socket, 28-Contact, 2-Row, 2.54mm Pitch
1
AED 23.99
AED 23.99 Each (ex VAT)
AED 25.19
AED 25.19 Each (inc. VAT)
Wurth Elektronik WR-PHD Series Straight PCB Socket, 28-Contact, 2-Row, 2.54mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
28
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China