Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
WR-BHD
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
AED 11.55
AED 2.31 Each (In a Pack of 5) (ex VAT)
AED 12.13
AED 2.426 Each (In a Pack of 5) (inc. VAT)
5
AED 11.55
AED 2.31 Each (In a Pack of 5) (ex VAT)
AED 12.13
AED 2.426 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.31 | AED 11.55 |
50 - 245 | AED 1.68 | AED 8.40 |
250 - 495 | AED 1.418 | AED 7.09 |
500 - 995 | AED 1.312 | AED 6.56 |
1000+ | AED 1.312 | AED 6.56 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
WR-BHD
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.