Wurth Elektronik 16-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
WR-BHD
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
AED 18.90
AED 3.78 Each (In a Pack of 5) (ex VAT)
AED 19.84
AED 3.969 Each (In a Pack of 5) (inc. VAT)
5
AED 18.90
AED 3.78 Each (In a Pack of 5) (ex VAT)
AED 19.84
AED 3.969 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.78 | AED 18.90 |
50 - 245 | AED 3.36 | AED 16.80 |
250 - 495 | AED 2.992 | AED 14.96 |
500 - 995 | AED 2.678 | AED 13.39 |
1000+ | AED 2.572 | AED 12.86 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
WR-BHD
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
125.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.