Wurth Elektronik 40-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 823-6623Brand: Wurth ElektronikManufacturers Part No.: 61204023021Distrelec Article No.: 30204756
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

40

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Series

WR-BHD

Voltage Rating

250.0 V ac

Distrelec Product Id

30204756

Product details

WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief

WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.

2.54mm Wurth WR-BHD Range

A range of Wurth WR-BHD Box Headers and IDC Sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 9.76

AED 9.76 Each (ex VAT)

AED 10.25

AED 10.25 Each (inc. VAT)

Wurth Elektronik 40-Way IDC Connector Socket for Cable Mount, 2-Row

AED 9.76

AED 9.76 Each (ex VAT)

AED 10.25

AED 10.25 Each (inc. VAT)

Wurth Elektronik 40-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 9.76
10 - 24AED 9.29
25 - 99AED 8.82
100 - 199AED 8.24
200+AED 8.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

40

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Series

WR-BHD

Voltage Rating

250.0 V ac

Distrelec Product Id

30204756

Product details

WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief

WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.

2.54mm Wurth WR-BHD Range

A range of Wurth WR-BHD Box Headers and IDC Sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in