Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
2
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China
AED 13.65
AED 1.365 Each (In a Pack of 10) (ex VAT)
AED 14.33
AED 1.433 Each (In a Pack of 10) (inc. VAT)
10
AED 13.65
AED 1.365 Each (In a Pack of 10) (ex VAT)
AED 14.33
AED 1.433 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.365 | AED 13.65 |
50 - 90 | AED 1.312 | AED 13.12 |
100 - 190 | AED 1.208 | AED 12.08 |
200+ | AED 1.102 | AED 11.02 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
2
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China