Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Solder

Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China
AED 791.04
AED 1.236 Each (In a Tray of 640) (ex VAT)
AED 830.59
AED 1.298 Each (In a Tray of 640) (inc. VAT)
640
AED 791.04
AED 1.236 Each (In a Tray of 640) (ex VAT)
AED 830.59
AED 1.298 Each (In a Tray of 640) (inc. VAT)
640
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China