Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
10
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.838 | AED 18.38 |
50 - 90 | AED 1.732 | AED 17.32 |
100 - 190 | AED 1.575 | AED 15.75 |
200+ | AED 1.47 | AED 14.70 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China