Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole, UTP Shield Straight

RS Stock No.: 163-3519Brand: Wurth ElektronikManufacturers Part No.: 615008140421
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Through Hole

Shield Type

UTP

Orientation

Straight

Length

16.65mm

Depth

16.4mm

Series Number

615008

Series

WR-MJ

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,251.60

AED 15.645 Each (In a Tray of 80) (ex VAT)

AED 1,314.18

AED 16.427 Each (In a Tray of 80) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole, UTP Shield Straight

AED 1,251.60

AED 15.645 Each (In a Tray of 80) (ex VAT)

AED 1,314.18

AED 16.427 Each (In a Tray of 80) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole, UTP Shield Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Through Hole

Shield Type

UTP

Orientation

Straight

Length

16.65mm

Depth

16.4mm

Series Number

615008

Series

WR-MJ

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more