Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole, UTP Shield Straight

RS Stock No.: 735-0305Brand: Wurth ElektronikManufacturers Part No.: 615008140421Distrelec Article No.: 14257079
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

Through Hole

Shield Type

UTP

Orientation

Straight

Length

16.65mm

Depth

16.4mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.11

AED 18.11 Each (ex VAT)

AED 19.02

AED 19.02 Each (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole, UTP Shield Straight

AED 18.11

AED 18.11 Each (ex VAT)

AED 19.02

AED 19.02 Each (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole, UTP Shield Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 18.11
15 - 49AED 16.96
50 - 249AED 16.01
250+AED 14.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

Through Hole

Shield Type

UTP

Orientation

Straight

Length

16.65mm

Depth

16.4mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more