Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, Cat5, STP Shield Horizontal 8 -Way

RS Stock No.: 121-6792Brand: Wurth ElektronikManufacturers Part No.: 615008142621
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

STP

Orientation

Horizontal

Length

15.8mm

Width

13.3mm

Depth

21.2mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,100.40

AED 13.755 Each (In a Tray of 80) (ex VAT)

AED 1,155.42

AED 14.443 Each (In a Tray of 80) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, Cat5, STP Shield Horizontal 8 -Way

AED 1,100.40

AED 13.755 Each (In a Tray of 80) (ex VAT)

AED 1,155.42

AED 14.443 Each (In a Tray of 80) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, Cat5, STP Shield Horizontal 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
80 - 160AED 13.755AED 1,100.40
240 - 320AED 12.705AED 1,016.40
400 - 720AED 12.495AED 999.60
800 - 1920AED 11.025AED 882.00
2000+AED 10.762AED 861.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

STP

Orientation

Horizontal

Length

15.8mm

Width

13.3mm

Depth

21.2mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more