Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, STP Shield Vertical 8 -Way

Technical Document
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Number Of Ways
8
Shield Type
STP
Orientation
Vertical
Length
17.84mm
Width
15.88mm
Depth
16.38mm
Series
WR-MJ
Series Number
615008
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30127255
Country of Origin
China
Product details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
AED 8.87
AED 8.87 Each (ex VAT)
AED 9.31
AED 9.31 Each (inc. VAT)
1
AED 8.87
AED 8.87 Each (ex VAT)
AED 9.31
AED 9.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 8.87 |
15 - 49 | AED 8.24 |
50 - 99 | AED 7.56 |
100 - 249 | AED 7.35 |
250+ | AED 7.14 |
Technical Document
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Number Of Ways
8
Shield Type
STP
Orientation
Vertical
Length
17.84mm
Width
15.88mm
Depth
16.38mm
Series
WR-MJ
Series Number
615008
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30127255
Country of Origin
China
Product details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left