Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Horizontal 1 Port 8P8C -Way

RS Stock No.: 185-4451Brand: Wurth ElektronikManufacturers Part No.: 615008150121
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Horizontal

Length

18.45mm

Width

11mm

Depth

15.45mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 45.57

AED 22.785 Each (In a Pack of 2) (ex VAT)

AED 47.85

AED 23.924 Each (In a Pack of 2) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Horizontal 1 Port 8P8C -Way
Select packaging type

AED 45.57

AED 22.785 Each (In a Pack of 2) (ex VAT)

AED 47.85

AED 23.924 Each (In a Pack of 2) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Horizontal 1 Port 8P8C -Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 22.785AED 45.57
20 - 48AED 21.892AED 43.78
50 - 98AED 21.052AED 42.10
100+AED 20.422AED 40.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Horizontal

Length

18.45mm

Width

11mm

Depth

15.45mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more