Wurth Elektronik 618 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch

Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77 mm, 2.84mm
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Voltage Rating
125.0 V
Length
39.2mm
Width
12.5mm
Depth
18.5mm
Dimensions
39.2 x 12.5 x 18.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Series
618
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Product details
WR-DSUB Angled PCB Mount D-Sub Connectors with Hex Screws
WR-DSUB series PCB, through hole right angle mount D-sub pin header and socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount header and socket connectors have a black UL94-V0 PBT insulator with a nickel plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled pin header and socket connectors are made from copper alloy with gold plating.
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
AED 27.46
AED 27.46 Each (ex VAT)
AED 28.83
AED 28.83 Each (inc. VAT)
1
AED 27.46
AED 27.46 Each (ex VAT)
AED 28.83
AED 28.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 27.46 |
| 10 - 24 | AED 24.10 |
| 25+ | AED 22.94 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77 mm, 2.84mm
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Voltage Rating
125.0 V
Length
39.2mm
Width
12.5mm
Depth
18.5mm
Dimensions
39.2 x 12.5 x 18.5mm
Contact Material
Copper Alloy
Contact Plating
Gold
Series
618
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Product details
WR-DSUB Angled PCB Mount D-Sub Connectors with Hex Screws
WR-DSUB series PCB, through hole right angle mount D-sub pin header and socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount header and socket connectors have a black UL94-V0 PBT insulator with a nickel plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled pin header and socket connectors are made from copper alloy with gold plating.
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.

