Wurth Elektronik WR-MPC3 , Female Tin , Copper Alloy , Backplane Connector Contact

RS Stock No.: 828-5921Brand: Wurth ElektronikManufacturers Part No.: 66200113722DECDistrelec Article No.: 30409984
brand-logo
View all in Backplane Connector Contacts

Technical Document

Specifications

Series

WR-MPC3

For Use With

6620xx013322

Gender

Female

Contact Plating

Tin

Maximum Contact Resistance

10.0mΩ

Contact Material

Copper Alloy

Current Rating

5.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

105.0°C

Minimum Operating Temperature

-25.0°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth WR-MPC3 Series 3.00mm Crimp Contacts

WR-MPC3 Series 3.00mm pitch stamped crimp contacts made from tin plated copper alloy for use with a wire size range of 24-20 AWG.
For hand crimp tool frame and die see stock numbers 847-6708 and 847-6720

3.0mm Wurth WR-MPC3 Series

Stock information temporarily unavailable.

AED 47.25

AED 0.472 Each (In a Pack of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik WR-MPC3 , Female Tin , Copper Alloy , Backplane Connector Contact
Select packaging type

AED 47.25

AED 0.472 Each (In a Pack of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik WR-MPC3 , Female Tin , Copper Alloy , Backplane Connector Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 0.472AED 47.25
1000 - 2900AED 0.368AED 36.75
3000 - 7400AED 0.315AED 31.50
7500 - 14900AED 0.315AED 31.50
15000+AED 0.262AED 26.25

Technical Document

Specifications

Series

WR-MPC3

For Use With

6620xx013322

Gender

Female

Contact Plating

Tin

Maximum Contact Resistance

10.0mΩ

Contact Material

Copper Alloy

Current Rating

5.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

105.0°C

Minimum Operating Temperature

-25.0°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth WR-MPC3 Series 3.00mm Crimp Contacts

WR-MPC3 Series 3.00mm pitch stamped crimp contacts made from tin plated copper alloy for use with a wire size range of 24-20 AWG.
For hand crimp tool frame and die see stock numbers 847-6708 and 847-6720

3.0mm Wurth WR-MPC3 Series