Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header, 16 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 828-6186Brand: Wurth ElektronikManufacturers Part No.: 66201621122
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

WR-MPC3

Pitch

3.0mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

Product details

Wurth WR-MPC3 3.0mm Vertical Mount Dual Row Male Header Connector

WR-MPC3 series vertical mount dual row shrouded male headers with a 3.0mm pitch, board guides and kinked pins. These WR-MPC3 series dual row vertical mount shrouded headers have a UL94-V0 black LCP housing, tin plated copper alloy stamped contacts and mate with WR-MPC3 3.0mm dual row female receptacle housings.

3.0mm Wurth WR-MPC3 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.68

AED 8.137 Each (In a Pack of 5) (ex VAT)

AED 42.71

AED 8.544 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header, 16 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
Select packaging type

AED 40.68

AED 8.137 Each (In a Pack of 5) (ex VAT)

AED 42.71

AED 8.544 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header, 16 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 8.137AED 40.68
50 - 95AED 5.562AED 27.81
100 - 245AED 5.047AED 25.24
250 - 495AED 4.738AED 23.69
500+AED 4.532AED 22.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

WR-MPC3

Pitch

3.0mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

Product details

Wurth WR-MPC3 3.0mm Vertical Mount Dual Row Male Header Connector

WR-MPC3 series vertical mount dual row shrouded male headers with a 3.0mm pitch, board guides and kinked pins. These WR-MPC3 series dual row vertical mount shrouded headers have a UL94-V0 black LCP housing, tin plated copper alloy stamped contacts and mate with WR-MPC3 3.0mm dual row female receptacle housings.

3.0mm Wurth WR-MPC3 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more