Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
Circular Coaxial Connector
Gender
Male
Mounting Type
Cable
Termination Method
Wire
Body Orientation
Straight
Series
WR-TNC
Country of Origin
Taiwan, Province Of China
AED 131.72
AED 131.72 Each (ex VAT)
AED 138.31
AED 138.31 Each (inc. VAT)
1
AED 131.72
AED 131.72 Each (ex VAT)
AED 138.31
AED 138.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 131.72 |
10+ | AED 128.15 |
Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
Circular Coaxial Connector
Gender
Male
Mounting Type
Cable
Termination Method
Wire
Body Orientation
Straight
Series
WR-TNC
Country of Origin
Taiwan, Province Of China