Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik WR-FFC Series FFC Ribbon Cable, 16-Way, 1mm Pitch, 100mm Length

RS Stock No.: 122-2535Brand: Wurth ElektronikManufacturers Part No.: 686616100001Distrelec Article No.: 30002462
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Series

WR-FFC

Length

100mm

Width

17 mm

Voltage Rating

60 V ac

Sheath Colour

White

Current Rating

1 A

Standards Met

RoHS Compliant

Operating Temperature Range

-30 → +105 °C

Country of Origin

China

Product details

Wurth WR-FFC 1.00 mm pitch Type 1 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits

Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits

Applications

These WR-FFC series Type 1.0mm FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs

Wurth 1.0mm FPC Connectors and Jumper Cables

Stock information temporarily unavailable.

AED 15.04

AED 15.04 Each (ex VAT)

AED 15.79

AED 15.79 Each (inc. VAT)

Wurth Elektronik WR-FFC Series FFC Ribbon Cable, 16-Way, 1mm Pitch, 100mm Length

AED 15.04

AED 15.04 Each (ex VAT)

AED 15.79

AED 15.79 Each (inc. VAT)

Wurth Elektronik WR-FFC Series FFC Ribbon Cable, 16-Way, 1mm Pitch, 100mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 15.04
5 - 9AED 14.21
10 - 49AED 13.60
50 - 249AED 12.82
250+AED 11.12

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Series

WR-FFC

Length

100mm

Width

17 mm

Voltage Rating

60 V ac

Sheath Colour

White

Current Rating

1 A

Standards Met

RoHS Compliant

Operating Temperature Range

-30 → +105 °C

Country of Origin

China

Product details

Wurth WR-FFC 1.00 mm pitch Type 1 Flat Flexible (FFC) Jumper Cables

WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits

Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits

Applications

These WR-FFC series Type 1.0mm FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs

Wurth 1.0mm FPC Connectors and Jumper Cables