Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, WR-FPC 0.5mm Pitch 28 Way Horizontal Receptacle FPC Connector, ZIF Bottom Contact

RS Stock No.: 233-9814Brand: Wurth ElektronikManufacturers Part No.: 68712814522
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

28

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

ZIF Bottom Contact

Body Orientation

Horizontal

Series

WR-FPC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15,656.00

AED 7.828 Each (On a Reel of 2000) (ex VAT)

AED 16,438.80

AED 8.219 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 28 Way Horizontal Receptacle FPC Connector, ZIF Bottom Contact

AED 15,656.00

AED 7.828 Each (On a Reel of 2000) (ex VAT)

AED 16,438.80

AED 8.219 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 28 Way Horizontal Receptacle FPC Connector, ZIF Bottom Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

28

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

ZIF Bottom Contact

Body Orientation

Horizontal

Series

WR-FPC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more