Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 6877 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 163-4472Brand: Wurth ElektronikManufacturers Part No.: 687710050002
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Series

6877

Length

50mm

Width

5.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm Length
AED 10.491Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

AED 916.70

AED 18.334 Each (In a Bag of 50) (ex VAT)

AED 962.54

AED 19.251 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm Length

AED 916.70

AED 18.334 Each (In a Bag of 50) (ex VAT)

AED 962.54

AED 19.251 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm Length
AED 10.491Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Series

6877

Length

50mm

Width

5.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm Length
AED 10.491Each (In a Pack of 200) (ex VAT)