Technical Document
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
12
Series
6877
Length
200mm
Width
6.5 mm
Number of Strands
1
Sheath Colour
White
Voltage Rating
60 V ac
Current Rating
0.5 A
Operating Temperature Range
-30 → +105 °C
Size of Strands
0.035 mm
Country of Origin
China
AED 102.11
AED 20.422 Each (In a Pack of 5) (ex VAT)
AED 107.22
AED 21.443 Each (In a Pack of 5) (inc. VAT)
5
AED 102.11
AED 20.422 Each (In a Pack of 5) (ex VAT)
AED 107.22
AED 21.443 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 20.422 | AED 102.11 |
75 - 245 | AED 18.008 | AED 90.04 |
250 - 495 | AED 15.225 | AED 76.12 |
500 - 1245 | AED 14.49 | AED 72.45 |
1250+ | AED 13.702 | AED 68.51 |
Technical Document
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
12
Series
6877
Length
200mm
Width
6.5 mm
Number of Strands
1
Sheath Colour
White
Voltage Rating
60 V ac
Current Rating
0.5 A
Operating Temperature Range
-30 → +105 °C
Size of Strands
0.035 mm
Country of Origin
China