Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 6877 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 100mm Length

RS Stock No.: 163-1696Brand: Wurth ElektronikManufacturers Part No.: 687720100002
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Series

6877

Length

100mm

Width

10.5 mm

Voltage Rating

60 V ac

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 100mm Length
AED 11.518Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

AED 679.80

AED 13.596 Each (In a Bag of 50) (ex VAT)

AED 713.79

AED 14.276 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 100mm Length

AED 679.80

AED 13.596 Each (In a Bag of 50) (ex VAT)

AED 713.79

AED 14.276 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 100mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 100mm Length
AED 11.518Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Series

6877

Length

100mm

Width

10.5 mm

Voltage Rating

60 V ac

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 100mm Length
AED 11.518Each (In a Pack of 200) (ex VAT)