Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 6877 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length

RS Stock No.: 763-5653Brand: Wurth ElektronikManufacturers Part No.: 687720200002
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Series

6877

Length

200mm

Width

10.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Number of Strands

1

Size of Strands

0.035 mm

Current Rating

0.5 A

Operating Temperature Range

-30 → +105 °C

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
AED 11.951Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 100.17

AED 20.034 Each (In a Pack of 5) (ex VAT)

AED 105.18

AED 21.036 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length

AED 100.17

AED 20.034 Each (In a Pack of 5) (ex VAT)

AED 105.18

AED 21.036 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70AED 20.034AED 100.17
75 - 245AED 17.819AED 89.10
250 - 495AED 15.398AED 76.99
500 - 1245AED 14.935AED 74.68
1250+AED 14.472AED 72.36
You may be interested in
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
AED 11.951Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Series

6877

Length

200mm

Width

10.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Number of Strands

1

Size of Strands

0.035 mm

Current Rating

0.5 A

Operating Temperature Range

-30 → +105 °C

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
AED 11.951Each (In a Pack of 5) (ex VAT)