Technical Document
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
30
Series
6877
Length
50mm
Width
15.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Number of Strands
1
Size of Strands
0.035 mm
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
AED 100.17
AED 20.034 Each (In a Pack of 5) (ex VAT)
AED 105.18
AED 21.036 Each (In a Pack of 5) (inc. VAT)
5
AED 100.17
AED 20.034 Each (In a Pack of 5) (ex VAT)
AED 105.18
AED 21.036 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 20.034 | AED 100.17 |
75 - 245 | AED 17.664 | AED 88.32 |
250 - 495 | AED 14.935 | AED 74.68 |
500 - 1245 | AED 14.214 | AED 71.07 |
1250+ | AED 13.442 | AED 67.21 |
Technical Document
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
30
Series
6877
Length
50mm
Width
15.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Number of Strands
1
Size of Strands
0.035 mm
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A