Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
2
Gender
Male
Pitch
1.27 mm, 2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Series
WR-MM
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
WR-MM Male IDC Cable Mount Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
AED 185.64
AED 2.73 Each (In a Tube of 68) (ex VAT)
AED 194.92
AED 2.866 Each (In a Tube of 68) (inc. VAT)
68
AED 185.64
AED 2.73 Each (In a Tube of 68) (ex VAT)
AED 194.92
AED 2.866 Each (In a Tube of 68) (inc. VAT)
Stock information temporarily unavailable.
68
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 68 - 136 | AED 2.73 | AED 185.64 |
| 204 - 272 | AED 2.362 | AED 160.65 |
| 340 - 612 | AED 2.258 | AED 153.51 |
| 680 - 1632 | AED 2.152 | AED 146.37 |
| 1700+ | AED 2.048 | AED 139.23 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
2
Gender
Male
Pitch
1.27 mm, 2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Series
WR-MM
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
WR-MM Male IDC Cable Mount Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.


