Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Blue
Voltage Rating
125 V
Series
1031
Depth
8.4mm
Length
11.5mm
Material
Brass, Polyamide
Width
7mm
Product details
Wurth WR-TBL 1031 Series 3.5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 1031 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry. These 1031 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 26-16 and have a stainless steel wire guard. The body of these 3.5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.
Wurth 3.5mm Pitch Terminal Blocks
AED 4.78
AED 4.78 Each (ex VAT)
AED 5.02
AED 5.02 Each (inc. VAT)
1
AED 4.78
AED 4.78 Each (ex VAT)
AED 5.02
AED 5.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 4.78 |
10 - 49 | AED 4.30 |
50 - 499 | AED 4.04 |
500 - 999 | AED 3.78 |
1000+ | AED 3.62 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Blue
Voltage Rating
125 V
Series
1031
Depth
8.4mm
Length
11.5mm
Material
Brass, Polyamide
Width
7mm
Product details
Wurth WR-TBL 1031 Series 3.5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 1031 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry. These 1031 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 26-16 and have a stainless steel wire guard. The body of these 3.5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.