Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Vertical
Colour
Blue
Voltage Rating
1.5 kV, 250 V ac
Series
1047
Depth
7.5mm
Length
11.2mm
Material
Polyamide
Width
10mm
Country of Origin
China
AED 506.62
AED 101.325 Each (In a Pack of 5) (ex VAT)
AED 531.95
AED 106.391 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 506.62
AED 101.325 Each (In a Pack of 5) (ex VAT)
AED 531.95
AED 106.391 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 101.325 | AED 506.62 |
25 - 95 | AED 100.695 | AED 503.48 |
100 - 195 | AED 100.432 | AED 502.16 |
200+ | AED 99.698 | AED 498.49 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Vertical
Colour
Blue
Voltage Rating
1.5 kV, 250 V ac
Series
1047
Depth
7.5mm
Length
11.2mm
Material
Polyamide
Width
10mm
Country of Origin
China