Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Horizontal
Colour
Grey
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
1318
Length
25mm
Material
PC
Depth
15.5mm
Width
8.5mm
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
5
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Horizontal
Colour
Grey
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
1318
Length
25mm
Material
PC
Depth
15.5mm
Width
8.5mm