Wurth Elektronik 1368 Series PCB Terminal Block, 9-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 190-9984Brand: Wurth ElektronikManufacturers Part No.: 691136810009
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

9

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750 V ac

Series

1368

Length

85mm

Material

PC

Width

9mm

Depth

13mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 105.79

AED 21.158 Each (In a Pack of 5) (ex VAT)

AED 111.08

AED 22.216 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 1368 Series PCB Terminal Block, 9-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Select packaging type

AED 105.79

AED 21.158 Each (In a Pack of 5) (ex VAT)

AED 111.08

AED 22.216 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 1368 Series PCB Terminal Block, 9-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 21.158AED 105.79
10+AED 19.792AED 98.96

Technical Document

Specifications

Number Of Contacts

9

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750 V ac

Series

1368

Length

85mm

Material

PC

Width

9mm

Depth

13mm

Country of Origin

Italy