Wurth Elektronik 2167 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 191-0336Brand: Wurth ElektronikManufacturers Part No.: 691216710003
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2167

Depth

13.8mm

Width

9.8mm

Length

15.6mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 41.21

AED 8.242 Each (In a Pack of 5) (ex VAT)

AED 43.27

AED 8.654 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 2167 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Select packaging type

AED 41.21

AED 8.242 Each (In a Pack of 5) (ex VAT)

AED 43.27

AED 8.654 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 2167 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 15AED 8.242AED 41.21
20 - 45AED 7.875AED 39.38
50 - 95AED 6.93AED 34.65
100+AED 6.51AED 32.55

Technical Document

Specifications

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2167

Depth

13.8mm

Width

9.8mm

Length

15.6mm

Country of Origin

Italy