Wurth Elektronik 2418 Series PCB Terminal Block, 7-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 190-8718Brand: Wurth ElektronikManufacturers Part No.: 691241800007
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

7

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Length

65mm

Material

Nylon 66

Width

10mm

Depth

8.1mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,026.38

AED 20.528 Each (In a Bag of 50) (ex VAT)

AED 1,077.70

AED 21.554 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 2418 Series PCB Terminal Block, 7-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

AED 1,026.38

AED 20.528 Each (In a Bag of 50) (ex VAT)

AED 1,077.70

AED 21.554 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 2418 Series PCB Terminal Block, 7-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
50 - 150AED 20.528AED 1,026.38
200+AED 18.795AED 939.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

7

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Length

65mm

Material

Nylon 66

Width

10mm

Depth

8.1mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more