Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 2418 Series PCB Terminal Block, 10-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 190-8730Brand: Wurth ElektronikManufacturers Part No.: 691241810010
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

10

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Width

8.1mm

Depth

10mm

Length

95mm

Material

Nylon 66

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 844.60

AED 16.892 Each (In a Bag of 50) (ex VAT)

AED 886.83

AED 17.737 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 2418 Series PCB Terminal Block, 10-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

AED 844.60

AED 16.892 Each (In a Bag of 50) (ex VAT)

AED 886.83

AED 17.737 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 2418 Series PCB Terminal Block, 10-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 150AED 16.892AED 844.60
200+AED 15.502AED 775.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

10

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Width

8.1mm

Depth

10mm

Length

95mm

Material

Nylon 66

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more