Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 2447 Series PCB Terminal Block, 7-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 190-8877Brand: Wurth ElektronikManufacturers Part No.: 691244710007
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

7

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac, 450 V ac

Series

2447

Width

11.2mm

Depth

18mm

Length

35mm

Material

Nylon 66

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 975.92

AED 19.518 Each (In a Bag of 50) (ex VAT)

AED 1,024.72

AED 20.494 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 2447 Series PCB Terminal Block, 7-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

AED 975.92

AED 19.518 Each (In a Bag of 50) (ex VAT)

AED 1,024.72

AED 20.494 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 2447 Series PCB Terminal Block, 7-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 150AED 19.518AED 975.92
200+AED 17.87AED 893.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

7

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac, 450 V ac

Series

2447

Width

11.2mm

Depth

18mm

Length

35mm

Material

Nylon 66

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more