Wurth Elektronik, 3.5mm Pitch, WR-TBL, 4 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder

RS Stock No.: 185-4442Brand: Wurth ElektronikManufacturers Part No.: 691304100004Distrelec Article No.: 30142586
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.5mm

Series

WR-TBL

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

12A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Green

Length

14.7mm

Material

Copper Alloy

Distrelec Product Id

30142586

Country of Origin

China

Stock information temporarily unavailable.

AED 24.04

AED 24.04 Each (ex VAT)

AED 25.24

AED 25.24 Each (inc. VAT)

Wurth Elektronik, 3.5mm Pitch, WR-TBL, 4 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder

AED 24.04

AED 24.04 Each (ex VAT)

AED 25.24

AED 25.24 Each (inc. VAT)

Wurth Elektronik, 3.5mm Pitch, WR-TBL, 4 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.04
10 - 24AED 21.68
25 - 49AED 19.69
50 - 99AED 18.06
100+AED 16.75

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.5mm

Series

WR-TBL

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

12A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Green

Length

14.7mm

Material

Copper Alloy

Distrelec Product Id

30142586

Country of Origin

China