Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik WR-TBL Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

RS Stock No.: 185-4285Brand: Wurth ElektronikManufacturers Part No.: 691305530007
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

7

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Terminal Block Header

Current Rating

16A

Body Orientation

Vertical

Colour

Green

Voltage Rating

2.5 kV ac, 300 V ac

Series

WR-TBL

Length

37.56mm

Material

Copper Alloy

Width

12mm

Depth

8.6mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 27.30

AED 5.46 Each (In a Pack of 5) (ex VAT)

AED 28.66

AED 5.733 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik WR-TBL Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

AED 27.30

AED 5.46 Each (In a Pack of 5) (ex VAT)

AED 28.66

AED 5.733 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik WR-TBL Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

7

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Terminal Block Header

Current Rating

16A

Body Orientation

Vertical

Colour

Green

Voltage Rating

2.5 kV ac, 300 V ac

Series

WR-TBL

Length

37.56mm

Material

Copper Alloy

Width

12mm

Depth

8.6mm

Country of Origin

China

You may be interested in