Wurth Elektronik, 5.08mm Pitch, 313, 5 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 824-6563Brand: Wurth ElektronikManufacturers Part No.: 691313510005
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

313

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Country of Origin

China

Product details

Wurth WR-TBL 313 Series 5.08mm Pitch PCB Terminal Block Right Angle Closed Header Connectors

WR-TBL 313 series 5.08mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks

Stock information temporarily unavailable.

AED 7.61

AED 7.61 Each (ex VAT)

AED 7.99

AED 7.99 Each (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 313, 5 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

AED 7.61

AED 7.61 Each (ex VAT)

AED 7.99

AED 7.99 Each (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 313, 5 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 7.61
10 - 49AED 7.35
50 - 99AED 6.56
100 - 249AED 6.35
250+AED 6.20

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

313

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Country of Origin

China

Product details

Wurth WR-TBL 313 Series 5.08mm Pitch PCB Terminal Block Right Angle Closed Header Connectors

WR-TBL 313 series 5.08mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks