Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
12
Pitch
5.08mm
Series
3485
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV, 300 V ac
Colour
Green
Material
Polyamide
Width
19.2mm
Length
62.46mm
Country of Origin
China
AED 5,103.00
AED 85.05 Each (In a Box of 60) (ex VAT)
AED 5,358.15
AED 89.302 Each (In a Box of 60) (inc. VAT)
60
AED 5,103.00
AED 85.05 Each (In a Box of 60) (ex VAT)
AED 5,358.15
AED 89.302 Each (In a Box of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
60 - 180 | AED 85.05 | AED 5,103.00 |
240+ | AED 78.12 | AED 4,687.20 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
12
Pitch
5.08mm
Series
3485
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV, 300 V ac
Colour
Green
Material
Polyamide
Width
19.2mm
Length
62.46mm
Country of Origin
China