Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
5.08mm
Series
351
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Width
15.1mm
Length
60.96mm
Country of Origin
China
AED 2,318.40
AED 38.64 Each (In a Box of 60) (ex VAT)
AED 2,434.32
AED 40.572 Each (In a Box of 60) (inc. VAT)
60
AED 2,318.40
AED 38.64 Each (In a Box of 60) (ex VAT)
AED 2,434.32
AED 40.572 Each (In a Box of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
60 - 180 | AED 38.64 | AED 2,318.40 |
240+ | AED 35.542 | AED 2,132.55 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
5.08mm
Series
351
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Width
15.1mm
Length
60.96mm
Country of Origin
China