Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, 5.08mm Pitch, 352, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 691352510002

RS Stock No.: 825-0755Brand: Wurth ElektronikManufacturers Part No.: 691352510002
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

352

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17A

Voltage Rating

300 V ac

Colour

Green

Length

10.16mm

Depth

26mm

Material

Polyamide

Country of Origin

China

Product details

Wurth WR-TBL 352 Series 5.08mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch

WR-TBL 352 series 5.08mm pitch horizontal cable mount terminal block plug connectors with female sockest, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 352 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

Wurth 5.08mm Pitch Two Part Terminal Blocks

You may be interested in
Stock information temporarily unavailable.

AED 7.14

AED 7.14 Each (ex VAT)

AED 7.50

AED 7.50 Each (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 352, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 691352510002

AED 7.14

AED 7.14 Each (ex VAT)

AED 7.50

AED 7.50 Each (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 352, 2 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 691352510002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 7.14
10 - 49AED 6.67
50 - 99AED 6.20
100 - 249AED 5.98
250+AED 5.78
You may be interested in

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

352

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

17A

Voltage Rating

300 V ac

Colour

Green

Length

10.16mm

Depth

26mm

Material

Polyamide

Country of Origin

China

Product details

Wurth WR-TBL 352 Series 5.08mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch

WR-TBL 352 series 5.08mm pitch horizontal cable mount terminal block plug connectors with female sockest, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 352 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

Wurth 5.08mm Pitch Two Part Terminal Blocks

You may be interested in