Wurth Elektronik, 2.5mm Pitch, 382, 6 Way, , Pluggable Terminal Block, Header, Solder Termination, 691382040006

RS Stock No.: 122-4931Brand: Wurth ElektronikManufacturers Part No.: 691382040006
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

2.5mm

Series

382

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers

WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.

Wurth 2.5mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 102.64

AED 20.528 Each (In a Pack of 5) (ex VAT)

AED 107.77

AED 21.554 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik, 2.5mm Pitch, 382, 6 Way, , Pluggable Terminal Block, Header, Solder Termination, 691382040006

AED 102.64

AED 20.528 Each (In a Pack of 5) (ex VAT)

AED 107.77

AED 21.554 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik, 2.5mm Pitch, 382, 6 Way, , Pluggable Terminal Block, Header, Solder Termination, 691382040006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

2.5mm

Series

382

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers

WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.

Wurth 2.5mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more