Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, 2.5mm Pitch, 382, 12 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder

RS Stock No.: 191-5623Brand: Wurth ElektronikManufacturers Part No.: 691382040012
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

12

Pitch

2.5mm

Series

382

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV ac, 300 V ac

Colour

Green

Material

Nylon 66

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,330.25

AED 21.321 Each (In a Box of 250) (ex VAT)

AED 5,596.76

AED 22.387 Each (In a Box of 250) (inc. VAT)

Wurth Elektronik, 2.5mm Pitch, 382, 12 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder

AED 5,330.25

AED 21.321 Each (In a Box of 250) (ex VAT)

AED 5,596.76

AED 22.387 Each (In a Box of 250) (inc. VAT)

Wurth Elektronik, 2.5mm Pitch, 382, 12 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
250 - 250AED 21.321AED 5,330.25
500+AED 19.467AED 4,866.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

12

Pitch

2.5mm

Series

382

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV ac, 300 V ac

Colour

Green

Material

Nylon 66

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more