Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, 5mm Pitch, 386, 16 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS Stock No.: 190-9616Brand: Wurth ElektronikManufacturers Part No.: 691386700016
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

16

Pitch

5mm

Series

386

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

14A

Voltage Rating

1.6 kV, 2.5 kV, 250 V ac, 300 V ac

Colour

Grey

Material

PC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,048.02

AED 20.96 Each (In a Bag of 50) (ex VAT)

AED 1,100.42

AED 22.008 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik, 5mm Pitch, 386, 16 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,

AED 1,048.02

AED 20.96 Each (In a Bag of 50) (ex VAT)

AED 1,100.42

AED 22.008 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik, 5mm Pitch, 386, 16 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 150AED 20.96AED 1,048.02
200+AED 16.738AED 836.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

16

Pitch

5mm

Series

386

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

14A

Voltage Rating

1.6 kV, 2.5 kV, 250 V ac, 300 V ac

Colour

Grey

Material

PC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more