Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 412B Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 191-5679Brand: Wurth ElektronikManufacturers Part No.: 691412120005B
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

5

Pitch

3.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

6A

Body Orientation

45 °

Colour

Grey

Voltage Rating

1.6 kV, 2.5 kV, 250 V ac, 300 V ac

Series

412B

Width

12mm

Depth

12.8mm

Length

19mm

Material

Nylon 66

Country of Origin

China

Stock information temporarily unavailable.

AED 1,164.24

AED 4.62 Each (In a Box of 252) (ex VAT)

AED 1,222.45

AED 4.851 Each (In a Box of 252) (inc. VAT)

Wurth Elektronik 412B Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination

AED 1,164.24

AED 4.62 Each (In a Box of 252) (ex VAT)

AED 1,222.45

AED 4.851 Each (In a Box of 252) (inc. VAT)

Wurth Elektronik 412B Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Pitch

3.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

6A

Body Orientation

45 °

Colour

Grey

Voltage Rating

1.6 kV, 2.5 kV, 250 V ac, 300 V ac

Series

412B

Width

12mm

Depth

12.8mm

Length

19mm

Material

Nylon 66

Country of Origin

China