Technical Document
Specifications
Brand
Wurth ElektronikFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
9mm
Length
26.6mm
Height
14.5mm
Cover Material
Plastic
Dimensions
26.6 x 9 x 14.5mm
For Use With
5 x 20 mm Fuse
Standards Met
RoHS Compliant, UL 92V-2
Product details
Wurth Fuse Covers
Fuse cover to offer protection for 5x20mm fuses when used in conjunction with the wurth 696 range of fuse holders.
Fuse Holder
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
10
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.468 | AED 24.68 |
50 - 90 | AED 2.468 | AED 24.68 |
100 - 190 | AED 2.468 | AED 24.68 |
200 - 490 | AED 2.468 | AED 24.68 |
500+ | AED 2.31 | AED 23.10 |
Technical Document
Specifications
Brand
Wurth ElektronikFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Width
9mm
Length
26.6mm
Height
14.5mm
Cover Material
Plastic
Dimensions
26.6 x 9 x 14.5mm
For Use With
5 x 20 mm Fuse
Standards Met
RoHS Compliant, UL 92V-2
Product details
Wurth Fuse Covers
Fuse cover to offer protection for 5x20mm fuses when used in conjunction with the wurth 696 range of fuse holders.