Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

700970600, 6mm High Nylon Snap Rivet Support for 2mm PCB Hole, 4.8mm Base

RS Stock No.: 184-2149Brand: Wurth ElektronikManufacturers Part No.: 700970600
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Snap Rivet Support

Overall Height

6.75mm

Body Height

6mm

Support Base Dimensions

4.8mm

PCB Hole Diameter

2mm

PCB Thickness

3.5 → 4mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 768.35

AED 768.35 1 Bag of 1000 (ex VAT)

AED 806.77

AED 806.77 1 Bag of 1000 (inc. VAT)

700970600, 6mm High Nylon Snap Rivet Support for 2mm PCB Hole, 4.8mm Base

AED 768.35

AED 768.35 1 Bag of 1000 (ex VAT)

AED 806.77

AED 806.77 1 Bag of 1000 (inc. VAT)

700970600, 6mm High Nylon Snap Rivet Support for 2mm PCB Hole, 4.8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

PCB Support Type

Snap Rivet Support

Overall Height

6.75mm

Body Height

6mm

Support Base Dimensions

4.8mm

PCB Hole Diameter

2mm

PCB Thickness

3.5 → 4mm

Material

Nylon

Country of Origin

Taiwan, Province Of China