Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
4.9mm
Body Height
3.2mm
Support Base Dimensions
5mm
PCB Hole Diameter
2.6mm
PCB Thickness
1 → 2mm
Material
Nylon
Country of Origin
Taiwan, Province Of China
AED 791.40
AED 791.40 1 Bag of 1000 (ex VAT)
AED 830.97
AED 830.97 1 Bag of 1000 (inc. VAT)
1
AED 791.40
AED 791.40 1 Bag of 1000 (ex VAT)
AED 830.97
AED 830.97 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
4.9mm
Body Height
3.2mm
Support Base Dimensions
5mm
PCB Hole Diameter
2.6mm
PCB Thickness
1 → 2mm
Material
Nylon
Country of Origin
Taiwan, Province Of China