Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

700974500, 9mm High Nylon Snap Rivet Support for 4mm PCB Hole, 8mm Base

RS Stock No.: 184-2175Brand: Wurth ElektronikManufacturers Part No.: 700974500
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Snap Rivet Support

Overall Height

11mm

Body Height

9mm

Support Base Dimensions

8mm

PCB Hole Diameter

4mm

PCB Thickness

6.5 → 7mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 929.80

AED 929.80 1 Bag of 1000 (ex VAT)

AED 976.29

AED 976.29 1 Bag of 1000 (inc. VAT)

700974500, 9mm High Nylon Snap Rivet Support for 4mm PCB Hole, 8mm Base

AED 929.80

AED 929.80 1 Bag of 1000 (ex VAT)

AED 976.29

AED 976.29 1 Bag of 1000 (inc. VAT)

700974500, 9mm High Nylon Snap Rivet Support for 4mm PCB Hole, 8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

PCB Support Type

Snap Rivet Support

Overall Height

11mm

Body Height

9mm

Support Base Dimensions

8mm

PCB Hole Diameter

4mm

PCB Thickness

6.5 → 7mm

Material

Nylon

Country of Origin

Taiwan, Province Of China