Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Support Post
Overall Height
15.1mm
Body Height
7.9mm
Support Base Dimensions
5mm
PCB Hole Diameter
3.2mm
PCB Thickness
1.6mm
Material
Nylon
Country of Origin
Taiwan, Province Of China
AED 957.65
AED 957.65 1 Bag of 1000 (ex VAT)
AED 1,005.53
AED 1,005.53 1 Bag of 1000 (inc. VAT)
1
AED 957.65
AED 957.65 1 Bag of 1000 (ex VAT)
AED 1,005.53
AED 1,005.53 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Support Post
Overall Height
15.1mm
Body Height
7.9mm
Support Base Dimensions
5mm
PCB Hole Diameter
3.2mm
PCB Thickness
1.6mm
Material
Nylon
Country of Origin
Taiwan, Province Of China