Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

709261000, 5.4mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base

RS Stock No.: 184-3037Brand: Wurth ElektronikManufacturers Part No.: 709261000
brand-logo
View all in PCB Supports

Technical Document

Specifications

Overall Height

15.4mm

PCB Support Type

Adhesive-Backed Support

Body Height

5.4mm

Support Base Dimensions

20 x 20mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Support Base Length

20mm

Support Base Width

20mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 28.35

AED 2.835 Each (In a Pack of 10) (ex VAT)

AED 29.77

AED 2.977 Each (In a Pack of 10) (inc. VAT)

709261000, 5.4mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base

AED 28.35

AED 2.835 Each (In a Pack of 10) (ex VAT)

AED 29.77

AED 2.977 Each (In a Pack of 10) (inc. VAT)

709261000, 5.4mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 2.835AED 28.35
50 - 90AED 2.782AED 27.82
100 - 190AED 2.73AED 27.30
200+AED 2.625AED 26.25

Technical Document

Specifications

Overall Height

15.4mm

PCB Support Type

Adhesive-Backed Support

Body Height

5.4mm

Support Base Dimensions

20 x 20mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Support Base Length

20mm

Support Base Width

20mm

Country of Origin

Taiwan, Province Of China