Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
Accessory Type
Dust Cap
Material
Nylon
Series
726
For Use With
USB Type A
Country of Origin
China
Product details
USB Accessories
A range of socket Dust Covers / Caps from Wurth for various USB types.
Stock number 763-5754 works as a panel support for USB A type sockets that overhang the edge of a PCB and abut a panel, such as stock number 748-0882. Stock number 763-5748 can then be used to form a Dust Cover with the panel front.
Stock number 763-5741 is used to provide a Dust Cover between a PCB mounted USB A type Plug and a panel face (for a standard USB A socket cover see stock number 763-5748l).
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
AED 1,732.50
AED 1.732 Each (In a Bag of 1000) (ex VAT)
AED 1,819.12
AED 1.819 Each (In a Bag of 1000) (inc. VAT)
1000
AED 1,732.50
AED 1.732 Each (In a Bag of 1000) (ex VAT)
AED 1,819.12
AED 1.819 Each (In a Bag of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | AED 1.732 | AED 1,732.50 |
2000+ | AED 1.47 | AED 1,470.00 |
Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
Accessory Type
Dust Cap
Material
Nylon
Series
726
For Use With
USB Type A
Country of Origin
China
Product details
USB Accessories
A range of socket Dust Covers / Caps from Wurth for various USB types.
Stock number 763-5754 works as a panel support for USB A type sockets that overhang the edge of a PCB and abut a panel, such as stock number 748-0882. Stock number 763-5748 can then be used to form a Dust Cover with the panel front.
Stock number 763-5741 is used to provide a Dust Cover between a PCB mounted USB A type Plug and a panel face (for a standard USB A socket cover see stock number 763-5748l).
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.