Wurth Elektronik 18 Piece EMI Filter Kit

Technical Document
Specifications
Brand
Wurth ElektronikNumber of Pieces
18
Product details
WE-AFB EMI Suppression Axial Ferrite Bead
Ferrite core made of NiZn, a material which is ideal in a broadband frequency range
There are many different types and grades of NiZn used to achieve the best possible interference suppression
Operating temperature: –25 ºC up to +125 ºC
Applications in Wires, Coaxial cables, Wire-wrapping cables, multi-conductor wires and Cable e.g. of power supplies, data and gauge signal lines
AED 731.05
AED 731.05 Each (ex VAT)
AED 767.60
AED 767.60 Each (inc. VAT)
1
AED 731.05
AED 731.05 Each (ex VAT)
AED 767.60
AED 767.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Pieces
18
Product details
WE-AFB EMI Suppression Axial Ferrite Bead
Ferrite core made of NiZn, a material which is ideal in a broadband frequency range
There are many different types and grades of NiZn used to achieve the best possible interference suppression
Operating temperature: –25 ºC up to +125 ºC
Applications in Wires, Coaxial cables, Wire-wrapping cables, multi-conductor wires and Cable e.g. of power supplies, data and gauge signal lines